• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 910-010 Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm White 1 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.99)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

FASTECH® 910-010 Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm White 1 m

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

White

Length

1000 mm

Width

20 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

1 m

Dim

(L x W) 1000 mm x 20 mm

Manufacturer part #

910-010

Type

910-010

Documents & Downloads

Datasheet

Datasheet 541042 FASTECH® 910-010 Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm White 1 m

User & Safety Instructions

User & Safety Instructions 541042 FASTECH® 910-010 Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm White 1 m

Description

"Back to Back" system for bundling objects of all kinds, is gentle on materials and simple to remove.

Hints

Available in many colours and lengths.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)