• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 910-131C Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Blue 1 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.99)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® 910-131C Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Blue 1 m

  • (L x W) 1000 mm x 20 mm
  • Blue
  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Blue

Length

1000 mm

Width

20 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

1 m

Dim

(L x W) 1000 mm x 20 mm

Manufacturer part #

910-131C

Type

910-131C

Documents & Downloads

Datasheet

Datasheet 538823 FASTECH® 910-131C Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Blue 1 m

User & Safety Instructions

User & Safety Instructions 538823 FASTECH® 910-131C Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Blue 1 m

Description

"Back to Back" system for bundling of objects of all kinds, is gentle on materials and simple to remove.

Hints

Available in many colours and lengths.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?