• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® T0202099990325 Hook-and-loop tape stick-on (hot melt adhesive) Hook pad (L x W) 25000 mm x 20 mm Black 25 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.52)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Hook-and-loop tape HM PS-A 69 self-adhesive

  • 100 % Polyamid
  • UV- and weather-resistant
  • Durable
  • Open and close up to 10000 times

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Length

25000 mm

Width

20 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

25 m

Dim

(L x W) 25000 mm x 20 mm

Manufacturer part #

T0202099990325

Type

T0202099990325

Documents & Downloads

Datasheet

Datasheet 189803 FASTECH® T0202099990325 Hook-and-loop tape stick-on (hot melt adhesive) Hook pad (L x W) 25000 mm x 20 mm Black 25 m

User & Safety Instructions

User & Safety Instructions 189803 FASTECH® T0202099990325 Hook-and-loop tape stick-on (hot melt adhesive) Hook pad (L x W) 25000 mm x 20 mm Black 25 m

Information

Information 189803 FASTECH® T0202099990325 Hook-and-loop tape stick-on (hot melt adhesive) Hook pad (L x W) 25000 mm x 20 mm Black 25 m

Description

The Hotmelt glue PS-A69 is suitable for almost all clean, smooth and grease-free surfaces. Exceptions are certain plastics with plasticizer content (e.g. PVC). Press the self-adhesive hook-and-loop tape firmly onto the surface and do not load until after 12 - 24 hours.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)