• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 863001017TLF 863001017TLF Rivet 1 pc(s)

Image similar
Product type
Rivet
Content
1 pc(s)
Thread type
M3
Manufacturer part #
863001017TLF
Material (details)
Brass, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 17 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Multiple: 200
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal thread: UNC 4.40
Product type

Rivet

Content

1 pc(s)

Thread type

M3

Manufacturer part #

863001017TLF

Material (details)

Brass, tin plated

Compatible with

D-SUB pin strip 9-pin

D-SUB receptacle 9-pin

D-SUB pin strip 15-pin

D-SUB receptacle 15-pin

D-SUB pin strip 25-pin

D-SUB receptacle 25-pin

D-SUB pin strip 37-pin

D-SUB receptacle 37-pin

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Show more
Length

10.90 mm

Type

863001017TLF

Documents & Downloads

Datasheet

Datasheet 1401426 FCI 863001017TLF 863001017TLF Rivet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401426 FCI 863001017TLF 863001017TLF Rivet 1 pc(s)

More interesting products

(*All information is plus legal VAT)