• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 863001060TLF Rivet 1 pc(s)

Image similar
Product type
Rivet
Content
1 pc(s)
Thread type
UNC 4.40
Manufacturer part #
Cable Ø range
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal thread: UNC 4.40
Product type

Rivet

Content

1 pc(s)

Thread type

UNC 4.40

Manufacturer part #
Cable Ø range
Material (details)

Brass, tin plated

Compatible with

D-SUB pin strip 9-pin

D-SUB receptacle 9-pin

D-SUB pin strip 15-pin

D-SUB receptacle 15-pin

D-SUB pin strip 25-pin

D-SUB receptacle 25-pin

D-SUB pin strip 37-pin

D-SUB receptacle 37-pin

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Show more
Length

13.90 mm

RoHS-compliant
Type

863001060TLF

Documents & Downloads

Datasheet

Datasheet 1401411 FCI 863001060TLF Rivet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401411 FCI 863001060TLF Rivet 1 pc(s)