• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Crimp contact Mini-PV Total number of pins 1 48236-002LF 1 pc(s)

Image similar
Product type
Crimp contact
Connector type
Socket, straight
No. of rows
1
Series
Mini-PV
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact series 48236

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Technical specifications

Product type

Crimp contact

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

Mini-PV

Pins per row

1

Total number of pins

1

Content

1 pc(s)

AWG max.

22

AWG (min.)

26

Connection

Crimp

Manufacturer part #

48236-002LF

Industrial packaging

No

Contact material

Copper alloy

Board contact surface

Gold plated

Type

Dubox / PV / Bergstik

Documents & Downloads

Datasheet

Datasheet 1401481 FCI Crimp contact Mini-PV Total number of pins 1 48236-002LF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401481 FCI Crimp contact Mini-PV Total number of pins 1 48236-002LF 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)