• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI D-SUB 865609SLTLF D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, straight
Number of pins
9
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB connector housing

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, straight

Number of pins

9

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

865609SLTLF

Features

+ 4-40 internal thread

Temperature range

-55 - 125 °C

Type

D-SUB

Documents & Downloads

Datasheet

Datasheet 1401448 FCI D-SUB 865609SLTLF D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)

Description

Scope of delivery

  • with out contact
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.67€ 8.37*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)