• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Pin strip (standard) DUBOX Total number of pins 5 Contact spacing: 2.54 mm 76382-305LF 1 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Pin strip, right angle
No. of rows
1
Series
DUBOX
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

147 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

Series

DUBOX

CS

2.54 mm

Pins per row

5

Total number of pins

5

Width

9.34 mm

Pin shape

Rectangular

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 12.62 x 9.34 x 5.2 mm

Connection

Print

Case material

Polyester

Manufacturer part #

76382-305LF

Factory colour

Blue

Industrial packaging

No

Insulation material

Polyester

Contact material

Phosphorus bronze

Connector contact surface

Nickel plated

Height

5.2 mm

Length

12.62 mm

Connector orientation

Parallel (to the PCB)

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

Dubox / PV / Bergstik

Documents & Downloads

Datasheet

Datasheet 1401592 FCI Pin strip (standard) DUBOX Total number of pins 5 Contact spacing: 2.54 mm 76382-305LF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401592 FCI Pin strip (standard) DUBOX Total number of pins 5 Contact spacing: 2.54 mm 76382-305LF 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)