• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 20021221-00010C4LF 1 pc(s)

1/2
Product type
Pin strip (standard)
CS
1.27 mm
Total number of pins
10
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

866 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 10

Technical specifications

Product type

Pin strip (standard)

CS

1.27 mm

Total number of pins

10

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

20021221-00010C4LF

Type

20021221-00010C4LF

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)