• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI SIL socket (standard) No. of rows: 2 Pins per row: 3 76342-303LF 1 pc(s)

Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
6
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 3

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

2

Pins per row

3

Total number of pins

6

CS

2.54 mm

Connection

Print

Factory colour

Blue

Pin shape

Rectangular

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Nickel plated

Contact material

Phosphorus bronze

Case material

Thermoplastic UL94V-O

Separable

No

Dim

(L x W x H) 7.54 x 5.08 x 7 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

76342-303LF

Industrial packaging

No

Content

1 pc(s)

Width

5.08 mm

Height

7 mm

Length

7.54 mm

Max. temperature

+125 °C

Min. temperature

-65 °C

Type

Dubox / PV / Bergstik

Documents & Downloads

Datasheet

Datasheet 1401557 FCI SIL socket (standard) No. of rows: 2 Pins per row: 3 76342-303LF 1 pc(s)