
Image similar
Power strip, straight
SIL socket (standard)
2
8
16
2.54 mm
Blue
Rectangular
3 A
3 A
Nickel plated
Phosphorus bronze
Thermoplastic UL94V-O
No
(L x W x H) 20.24 x 5.08 x 7 mm
Perpendicular (to the PCB)
71991-308LF
No
1 pc(s)
5.08 mm
7 mm
20.24 mm
+125 °C
-65 °C
Dubox / PV / Bergstik
Datasheet 1401552 FCI SIL socket (standard) No. of rows: 2 Pins per row: 8 71991-308LF 1 pc(s)
User & Safety Instructions 1401552 FCI SIL socket (standard) No. of rows: 2 Pins per row: 8 71991-308LF 1 pc(s)