• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Socket housing cable Total number of pins 8 Contact spacing: 2.54 mm 65801-008LF 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
CS
2.54 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB connector

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

CS

2.54 mm

Pins per row

8

Total number of pins

8

Width

12.70 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Dim

(L x W x H) 23.24 x 12.70 x 2.54 mm

Connection

Quick-connect

Case material

Polypropylene (PP)

Manufacturer part #

65801-008LF

Factory colour

Blue

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

500 V

Height

2.54 mm

Length

23.24 mm

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

FFC / FPC systems

Documents & Downloads

Datasheet

Datasheet 1401699 FCI Socket housing cable Total number of pins 8 Contact spacing: 2.54 mm 65801-008LF 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)