• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FDG14 Eltako Gateway DIN rail

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gateway

Series

Eltako

Dim

(W x H x D) 40 x 90 x 70 mm

IP20

Power supply (LOV)

via PSU bus

Operating voltage

12 V

Mounting type

DIN rail

Data transfer (Smart Home)

Wired

Width

40 mm

Height

90 mm

Depth

70 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.1410 kg

DRA (DIN-rail adapter)

Multiple interface

12 V

DC

0.4 W

FALSE

TRUE

FALSE

2

Other

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

FALSE

12-12 V

IP20

TRUE

FALSE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162184 FDG14 Eltako Gateway DIN rail

Description

DALI gateway, bidirectional. Stand-by loss only 1 watt. Connection to the Eltako-RS485 bus. Cross-wiring only bus with jumper. Supply voltage 230V at terminals N and L. 16V DC/130mA are provided at terminals DALI +/- for up to 64 DALI devices. This gateway is used to control DALI devices with EnOcean radio transmitters. From production week 14/16 the groups 0-15 can be activated and the broadcast command can also be issued. The DALI scenes 0-15 can also be called up. DALI installations that are to be fully controlled with the FDG14 must therefore be configured in groups 0-15. The configuration software or control modules for this are offered by well-known manufacturers of DALI components (e.g. Tridonic DALI XC). The FDG14 internally stores the dimming value for each of the groups 0-15 and provides this value as feedback. The same message telegrams are generated as for a FUD14. The FDG14 occupies 16 BR14 device addresses. The feedback signals of the device addresses correspond in ascending order to the dimming values of DALI groups 0-15. The feedback signals can be individually switched from dimming value message frame (%) to pushbutton message frame (on/off) per group with PCT14. This means that BR14 actuators can be controlled with the feedback signals. The FDG14 fulfills the function of the DALI master and the DALI power supply. Using the rotary switches, only buttons for groups 0-8 and DALI scenes 0-9 can be programd. Control telegrams for groups 9-15 and scenes 10-15 are only possible by entries in PCT14. Caution: Pushbuttons always require a double-click when manually programming to the FDG14! For CLR, one single click is sufficient. A direction button or universal button with the same ID and the same key cannot be taught in several times in different groups. The last selected group always applies. A button can therefore switch only one group or all groups with broadcast. One FBH can also be taught in per group. With manual teaching, this always has a brightness independant effect. With PCT14 you can also set the brightness threshold. The delay time for switching off after non-motion can be set together in minutes (1..60) for the FSH of all groups. Default is 3 minutes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)