

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
(W x H x D) 53 x 53 x 22 mm
2500 W
IP20
mains-powered
230 V
Flush mount
2500 W
Wireless
1
868 MHz
30 m
53 mm
53 mm
22 mm
Not required, optional for remote access
n.rel.
1000 g
White
Flush mounted (plaster)
Blue
TRUE
Other
230 V AC
1
FALSE
TRUE
FALSE
FALSE
Thermoplastic
Plastic
Other
FALSE
32
868 MHz
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Matt
IP20
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 2162217 FDH62NP-230V+FTKB-rw Eltako Wireless Actuator 1-channel Flush mount Switching capacity (max.) 2500 W Max. range (open fi