• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FA250 Eltako Wireless Antenna module Structure, Surface-mount

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 250 cm.
Product type

Antenna module

Series

Eltako

Mounting type

Structure

Surface-mount

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Height

100 mm

Hub

Not required, optional for remote access

Data exchange

Omnidirectional

n.rel.

Factory colour

Black

Other

Other

10 m

1

868-868 MHz

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162159 FA250 Eltako Wireless Antenna module Structure, Surface-mount

Description

Wireless antenna with magnetic base and 250cm cable. The small radio antenna included in the delivery of the radio antenna modules and some radio transmission modules can be exchanged for this larger 868Mhz HF antenna for the reception or transmission of the radio signals in or out of metal control cabinets. It is attached externally with a magnetic base and the 250cm long cable is led inwards. The best performance is achieved by sticking it with the magnetic base on a metal surface. The transmission and reception range is almost spherical around this antenna. Height of antenna only 10cm. With SMA screw connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)