• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feedthrough box 19400101118 19400101118 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Feedthrough box
Series
Han® 10B
Thread size
M40
Case material
Aluminium, die cast
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Locking type: Screw locking
  • Locking material: Stainless steel
  • Surface Housing: Powder coated
  • Tightening torque Screw locking: ‌ 4 Nm
Packaging type

Piece

Type

19400101118

Product type

Feedthrough box

Series

Han® 10B

Manufacturer part #

19400101118

Features

+ screw lock

Factory colour

Black

Thread size

M40

Type

Straight cable input

Case material

Aluminium, die cast

Series

Han® HPR

Content

1 pc(s)

Cable input

1x M40

IP65

IP68

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1991043 Feedthrough box 19400101118 19400101118 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1991043 Feedthrough box 19400101118 19400101118 HARTING 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)