• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63110028010 VARIO Tap metric M12 HSS 1 pc(s)

1/4
Product type
Tap
Thread spec
metric
Thread size
M12
Material
HSS
Thread length
29 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Strength 64 HRC
  • Max. Material thickness 24 mm
Product type

Tap

Thread spec

metric

Thread size

M12

Thread length

29 mm

Material

HSS

Material properties

TiAIN

Length

85 mm

Tensile strength (max.)

900 N/mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3359004 Fein 63110028010 VARIO Tap metric M12 HSS 1 pc(s)

Warranty Terms

Warranty Terms 3359004 Fein 63110028010 VARIO Tap metric M12 HSS 1 pc(s)

Description

Features

  • VARIO tap M12 for through holes
  • Long tool life, thanks to high material strength (64 HRC), special cutter geometry suitable for impact screwdrivers and a TiAlN (titanium-aluminum-nitride) coating
  • The application tools are low in wear and friction and heat resistant up to 800°C and therefore can be used with high turning and impact speeds in steel up to 900 N/mm²
  • Ideal for the following materials: Unalloyed and alloyed steels up to 900 N/mm², aluminum, brass.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)