• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63110046010 VARIO Tap metric M8, M10, M12, M14, M16 HSS 5 pc(s)

1/4
Product type
Tap
Thread spec
metric
Thread size
M8
M10
M12
M14
M16
Material
HSS
Material properties
TiAIN
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Strength 64 HRC
Product type

Tap

Thread spec

metric

Thread size

M8

M10

M12

M14

M16

Material

HSS

Material properties

TiAIN

Tensile strength (max.)

900 N/mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3359006 Fein 63110046010 VARIO Tap metric M8, M10, M12, M14, M16 HSS 5 pc(s)

Warranty Terms

Warranty Terms 3359006 Fein 63110046010 VARIO Tap metric M8, M10, M12, M14, M16 HSS 5 pc(s)

Description

Features

  • VARIO tap drill set for through holes
  • 5-piece, 1 each of M8 x 1.25 mm, M10 x 1.5 mm, M12 x 1.75 mm, M14 x 2.0 mm, M16 x 2.0 mm in cylindrical packaging
  • Long tool life, thanks to high material strength (64 HRC), special cutter geometry suitable for impact screwdrivers and a TiAlN (titanium-aluminum-nitride) coating
  • The application tools are low in wear and friction and heat resistant up to 800°C and therefore can be used with high turning and impact speeds in steel up to 900 N/mm²
  • Ideal for the following materials: Unalloyed and alloyed steels up to 900 N/mm², aluminum, brass
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)