• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502106210 HSS HSS Circular saw blade 85 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS-Saw blade wood

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Circular saw blade

Tool holder

SL

(Ø)

85 mm

Width

150 mm

Abrasive surface area diameter Ø

85 mm

Material

HSS

Material suitability

Sheet metal

Plastic

Wood

Non-ferrous metal

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Compatible with

MultiMaster

SuperCut

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407644 Fein 63502106210 HSS HSS Circular saw blade 85 mm 1 pc(s)

Description

Fully-HSS saw blade with metal teeth for sheet metal up to approx. 1 mm. Also for plastics, fiberglass, wood, cement, non-ferrous metals. Excellent cutting speed. Clean, thin cutting line. Universal Starlock Recording, suitable for all common multi-functional tools on the market. Segmented, ideal for working in corners and at edges without overlapping.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)