• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502134230 E-Cut Standard Wood Plunge saw blade 65 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

E-Cut standard saw blade 65 mm x 50 mm 5 pcs.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SLP

Saw blade width

65 mm

Saw blade length

50 mm

Abrasive surface area length

65 mm

Material

Wood

Material suitability

Wood

Plasterboard

Plastic

Compatible with

Fein

Compatible with

MultiMaster

SuperCut

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407685 Fein 63502134230 E-Cut Standard Wood Plunge saw blade 65 mm 5 pc(s)

Description

Japan toothing for all wood, plasterboard and plastic materials, high cutting quality and good cutting speed. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Width form for maximum cutting performance and long straight cuts.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)