• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502157230 E-Cut Fine Bi-metallic Plunge saw blade 30 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-cut fine saw blade 30 mm x 50 mm 5 pcs.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SL

Saw blade width

30 mm

Saw blade length

50 mm

Abrasive surface area width

30 mm

Material

Bi-metallic

Material suitability

Sheet metal

Aluminium

Copper

Plastic

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Compatible with

MultiMaster

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407718 Fein 63502157230 E-Cut Fine Bi-metallic Plunge saw blade 30 mm 5 pc(s)

Description

Bi-metal with fine serration for sheet metal up to 2 mm, easily, Cu-Rohre. Also for CSF and other hard plastics. Extremely precise and very easily checkable cuts with very thin cutting line. Universal Starlock Recording, suitable for all common multi-functional tools on the market. Medium-width, slim design for optimum cutting speed and excellent chip removal.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)