E-Cut Precision BIM Saw blade 65 mm x 50 mm 3 pieces.
Technical specifications
Product type
Plunge saw blade
Tool holder
SLP
Saw blade width
65 mm
Saw blade length
50 mm
Width
65 mm
Material
Bi-metallic
Material suitability
Wood
Plasterboard
Plastic
Compatible with
Fein
Compatible with
SuperCut
MultiMaster
Content
3 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1407806 Fein 63502208220 E-Cut Precision Bi-metallic Plunge saw blade 65 mm 3 pc(s)
Description
Bi metal with double-row Japan toothing for all wood, Plasterboard and Soft plastics. Increased service life and robustness. The fastest work progress and highest precision. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Extra-wide shape for maximum cutting performance and long straight cuts.
Hints
This text is machine translated.
Description
Bi metal with double-row Japan toothing for all wood, Plasterboard and Soft plastics. Increased service life and robustness. The fastest work progress and highest precision. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Extra-wide shape for maximum cutting performance and long straight cuts.
Hints
This text is machine translated.
What kind of Multitool Accessories are you looking for?