• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502227210 Plunge saw blade 1-piece 35 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

E-Cut standard saw blade curved

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SL

Saw blade width

35 mm

Saw blade length

55 mm

Width

35 mm

Length

55 mm

Material suitability

Wood

Compatible with

Fein

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970475 Fein 63502227210 Plunge saw blade 1-piece 35 mm 1 pc(s)

Description

Features

  • Limited toothing for all wood, plasterboard and plastic materials, high cutting quality and good cutting speed.
  • Curved cutting geometry for optimum immersion behavior and clean, precise cutting edges, especially on smooth surfaces.
  • Narrow, tailored shape for optimum cutting speed and good chip removal.
  • This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)