• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63503065009 Saw blade HSS 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Saw blade HSS

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Material: HSS
  • Pipes up to Ø 3-1/8 mm
  • Tooth spacing 3.2 mm
  • Miscellaneous plastic
  • NON-ferrous metals and steel 400 N/mm² x (AL)
  • Steel above 400 N/mm² and GG
  • Thickness: 1.5 mm
  • Weight (net) 0.06 kg
  • Suitable for STS 325 R, AStxe 649-1, AStx 649-1.
Product type

Jigsaw blade

Saw blade length

200 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324828 Fein 63503065009 Saw blade HSS 1 pc(s)

Description

Material HSS
tube up to Ø 3-1/8 mm
tooth distance 3.2 mm
length 200 mm
miscellaneous plastic
non-ferrous metals and steel 400 N/mm² x (AL)
Steel over 400 N/mm² and GG
thickness 1.5 mm
Weight (net) 0.06 kg
suitable for:
STS325R, AStxe 649-1, 649-1 AStx

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)