• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63503096018 Saw blade TD 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Saw blade TD

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Weight 0.220 kg.
  • Thickness: 2.9 mm
  • Pipes Ø (DN) mm 80 - 300 ³ mm
  • Lining length 430 mm
  • For ductile cast-iron pipes, also with cement mortar lining and cast-iron pipes: Yes
  • Suitable for STS 325 R, AStxe 649-1, AStx 649-1.
Product type

Jigsaw blade

Saw blade length

490 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324846 Fein 63503096018 Saw blade TD 1 pc(s)

Description

TD-saw blades are suitable for wet and
dry cutting. They convince with low
separation times and neat cutting results.
Weight 0,220 kg
Length 490 mm
thickness 2.9 mm
pipes diameter (DN) (mm) 80 - 300 mm
coating
for Ductile cast iron pipes ³ length 430 mm, also with cement mortar lining and
gray cast iron pipes: Yes
suitable for:
STS325R, 649-1, 649-1 AStx AStxe

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)