• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63706019210 Carbide metal File 10 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hard-metal filer 10 mm x 30 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

File

Tool holder

SL

Saw blade width

10 mm

Saw blade length

30 mm

Width

10 mm

Length

3 cm

Abrasive surface area width

10 mm

Abrasive surface area length

30 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Plastic

Compatible with

Fein

Bosch

Compatible with

SuperCut

MultiMaster

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407824 Fein 63706019210 Carbide metal File 10 mm 1 pc(s)

Description

For de-burring and filing of carbon fiber/fiberglass materials, plastics and wood. Particularly suitable for small notches. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)