• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63731006210 Carbide metal 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard metal-Raspel

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Grater

Tool holder

SLM

Saw blade length

110 mm

Width

300 mm

Abrasive surface area width across corners

110 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Wood

Compatible with

Fein

Bosch

Compatible with

SuperCut

Content

1 pc(s)

Height

200 mm

Weight

100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407834 Fein 63731006210 Carbide metal 1 pc(s)

Description

For rough grinding of smoothing cement, tile adhesive, concrete, stone and wood. For especially high progress and the meaningful processing of several square meters. Max-Aufnahme star lock, it can be used on all multi-functional tools with an appropriate recording. With adapter for all fine SuperCut before 04/16. Triangular shape, large design, edge length 110 mm, punched, also with dust extraction can be used.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

What kind of Multitool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)