• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63903201210 Cutter 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting knife

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Cutter

Tool holder

SLP

Width

100 mm

Compatible with

Fein

Compatible with

MultiMaster

Content

1 pc(s)

Height

50 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407846 Fein 63903201210 Cutter 1 pc(s)

Description

For fast, Reliable cutting out of grade Spruce laminations - Joint materials. Also on Problem areas such as Cabin structures, Bollards, Doll boarding, Cleats, and Curves. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)