• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 99100000835 Cordless impact driver, Cordless drill 18 V No. of power packs included 0 Li-ion w/o battery

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fein 99100000835 Cordless impact driver, Cordless drill 18 V No. of power packs included 0 Li-ion w/o battery

  • 18 V/Li-ion battery
  • Screw Ø (max.) (details) 6 mm

Technical specifications

  • Product dimension, width: ASCD: 230 mm // ASCM: 230 mm
  • Product dimension, height: SCD: 105 mm // ASCM: 105 mm
  • Product dimension, length: ASCD: 235 mm // ASCM: 240
Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Max. screw Ø

6 mm

Features

w/o battery

Transmission type

4-speed

Weight

5017 g

Weight, information

complete

Width

230 mm

Height

105 mm

Length

235 mm

Dim

(L x W x H) 235 x 230 x 105 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443414 Fein 99100000835 Cordless impact driver, Cordless drill 18 V No. of power packs included 0 Li-ion w/o battery

User & Safety Instructions 3443414 Fein 99100000835 Cordless impact driver, Cordless drill 18 V No. of power packs included 0 Li-ion w/o battery

Description

Battery operated SCREW DRILLER ASCM 18 QSW AS: Full metal gear with 4 gears for optimal cutting speed for drilling in metal and self drilling screws up to 6 mm The largest possible applications with the FEIN QuickIN-system. Faster work in metal and wood with only one machine.|IMPACT WRENCH ASCD 18-200 W4 AS: Brushless motor with 30% higher efficiency and long life. 1/4' hexagon socket tool holder for accepting bits and socket wrench inserts. 10% higher torque in reverse for loosening extremely tight screws.|Maximum work progress with AMPShare 18 V ProCORE batteries: COOLPACK 2.0 technology provides a 135% longer battery life. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. "Electronic Cell Protection" ECP protects the battery from overloading, overheating and deep discharge.|Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries.|Wherever you go and everything you need in the handy nylon case.

This text is machine translated.

Scope of delivery

  • 1 Battery Impact Wrench ASCD 18-200 W4 AS|1 Battery-operated Drill ASCM 18 QSW AS incl. QuickIN Drill chuck 120 Nm|1 Nylon-Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 683.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)