• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein ASCD 18-300 W2 AS 1-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fein ASCD 18-300 W2 AS 1-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger

  • Blow count (max.) 3400 /min
  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

3400 /min

Transmission type

1-speed

Type (Bosch)

Bosch Professional (blue)

Weight

1.2 kg

Weight, information

without rechargeable battery

Tool holder

1/2" (12.5 mm) male square

Features

brushless

incl. case

w/o battery

w/o charger

Torque (max.)

290 Nm

No. of power packs included

0

Technology

Li-ion

Max. torque

290 Nm

Capacity (mAh, Ah)

4 Ah

Idle speed

0 - 1700 U/min

Idle speed (details)

0 - 1700 U/min

Blow count

0 - 3400 /min

Torque levels

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3171027 Fein ASCD 18-300 W2 AS 1-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 3171027 Fein ASCD 18-300 W2 AS 1-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger

Warranty Terms

Warranty Terms 3171027 Fein ASCD 18-300 W2 AS 1-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger

Description

For extremely precise working: The ASCD 18-300 W2 AS with electronic torque settings with 6 steps prevents the drawing of screw heads. Available in stock VARIO adapter 1/2" from FINE developed suitable for all VARIO accessories for simple and machine drilling, lowering, tapping, recutting and cleaning of through threads up to a maximum of M18 Makes the impact wrench in addition to the tap and thus extends the work application by a whole more machine. BRUSHLESS FEIN PowerDrive motor with 30% higher efficiency and long life. 1/2" square for admission of fun Metric screws to M18 (8.8). 10% higher torque in left run for loosening the extremely firm screws. Robust full-metal impact gear. Touch-protection at gear head. Up to 600 screw connections (M18) with one battery charge (ProCORE 4 Ah). Compact dimensions Ergonomic and flexible use with side-mounted bit and belt holder. Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries. Maximum work progress with AMPShare 18 V ProCORE batteries: COOLPACK 2.0 technology provides a 135% longer battery life. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. Electronic Cell Protection (ECP) protects the battery against overload, overheating and total discharge Best equipped for every use. Mobile working with the L-BOXX system.

This text is machine translated.

Features

  • Battery-powered impact wrench
  • ASCD 18-300 W2 AS
  • Up to max. 290 Nm with brushless motor and torque adjustment in 6 steps
  • For metric screw connections up to M18

Scope of delivery

  • 1x belt clip
  • 1x bit garage
  • 1x plastic tool case (L-BOXX 136)
  • With no rechargeable battery
  • Without charger

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)