• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein Fleece disc pressed 3 mm, medium 63734003010 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fleece disc pressed 3 mm, medium

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

(Ø)

150 mm

Material

Fleece

Content

1 pc(s)

Width

.153 m

Height

.007 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1325040 Fein Fleece disc pressed 3 mm, medium 63734003010 1 pc(s)

Description

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)