
Number
Total (€ 529.00 / piece)
€ 529.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
MULTIMASTER MM 700 MAX top
- Our best multi-tool for the fastest work progress during removal and renovation with 60 accessories - for sawing in wood, metal, plastics, cutting out tiles, cutting silicone joints and carpets, removing adhesive residues and removing tile adhesive
Technical specifications
- Tool change:QuickIN
- Amplitude: 2 x 2°
- Nominal input 450 W
- Product type
Multifunction tool
- Features
incl. case
450 W
- Idle oscillation rate
10000 - 19500 /min
- Tool holder
StarlockMax
QuickIN
- Cable length
5 m
- Operating voltage
230 V
- Weight
1.6 kg
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890663 Fein Multimaster MM 700 Max Top 72296864000 Multifunction tool incl. case 61-piece 450 W
Warranty Terms
Warranty Terms 2890663 Fein Multimaster MM 700 Max Top 72296864000 Multifunction tool incl. case 61-piece 450 W
Description
Anti-vibration system: Durable, safe and comfortable working due to low vibration and excellent noise damping. StarlockMax tool holder: More work progress and higher precision thanks to 100% loss-free power transmission. QuickIN: Tool change in less than 3 seconds by patented tool-less FEIN quick-release system. Thanks to StarlockMax tool holder, you have access to around 180 FEIN accessories of the power classes Starlock, StarlockPlus and StarlockMax. 450 W FEIN high-power motor: Continuous and overload-proof high-power motor with Hohem copper portion for highest cut speed and fastest working progress. Tacho generator: Constant speeds even under load and continuously variable electronic speed control. Metal transmission: High load capacity and maximum service life, as all gear parts are made of metal. Mechanical interface: For stationary operation in the table or drill stand support or for mounting the depth stop. Industrial cable: Large action radius thanks to 5 meter long fine wired rubber cable in industrial quality. Electronic protection switch – protection for users with, for example Block the saw blade. Best equipped for every use. Mobile working with the L-BOXX system.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 E-Cut standard saw blades cuved (35 mm)
- 2 E-Cut standard saw blades cuved (65 mm)
- 1 E-Cut Precision BIM-saw blade (35 mm)
- 1 E-Cut Precision BIM-saw blade (65 mm)
- 1 E-Cut long-life saw blade (10 mm)
- 2 E-Cut long-life saw blades (35 mm)
- 1 E-Cut long-life saw blade (32 mm)
- 1 E-Cut long-life saw blade (42 mm)
- 1 E-Cut Carbide Pro saw blade (32 mm)
- 1 Saw blade segmented (Ø 85 mm)
- 1 HM saw blade (Ø 75 mm)
- 1 HM grater (triangular)
- 1 spatula
- 1 cutter, mushroom-shaped 6 390 31 28 01 2
- 1 multi-knives
- 1 Sanding plate punched
- Each 10 grinding sheets, punched (K 60, 80, 120, 180)
- 1 suction device
- 1 plastic tool cases (L-Boxx 136)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 586.98*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































