• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder ISO-Core "RA" Sn99Cu1 Solder, lead-free Reel Sn99,3Cu0,7 1.000 kg 1 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 119.99)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Felder Löttechnik ISO-Core "RA" Sn99Cu1, 1.000 kg, 1.00 mm

  • Optimum wetting
  • Standard outreaching propagation values
  • Ideal for difficult to solder surfaces

Technical specifications

  • Solder: Sn99.3Cu0.7 (ISO 9453:2014)
  • Flux: Rom1 (EN 61190-1-1/J-STD-004), 1123 (ISO 9454-1:2016), flux content: 2.5%
  • SIR (IPC-TM-650, 2.6.3.3) :> 100 MΩ
Product type

Solder, lead-free

Type

Reel

Wire diameter

1 mm

Alloy

Sn99,3Cu0,7

Weight

1.000 kg

Documents & Downloads

Datasheet

Datasheet 2226429 Felder ISO-Core "RA" Sn99Cu1 Solder, lead-free Reel Sn99,3Cu0,7 1.000 kg 1 mm

Security datasheet

Security datasheet 2226429 Felder ISO-Core "RA" Sn99Cu1 Solder, lead-free Reel Sn99,3Cu0,7 1.000 kg 1 mm

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Lead-free no-clean solder wire with halogen-activated rosin-based flux. Application area: Manual and automatic soldering in electrical engineering and electromechanics.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.97€ 138.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)