• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1132943 HGPD-25-A-G1 2-finger gripper Enclosure material: Aluminium 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,319.00 / piece)
€ 1,319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

2-finger gripper HGPD-25-A-G1

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • No. of jaws: 2
  • Size 25
  • Fastening method: Optional:
  • Internal thread and centering sleeve
  • With through hole and centering sleeve
  • With through hole and dowel pin
  • With internal thread and dowel pin
  • Operating pressure: 4 ... 8 bar
  • Operating pressure of blocked air: 0 ... 0.5 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Operation: Double-acting
  • Gripper function: Parallel
  • Gripping force fuse: When opening
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Stroke per jaw: 6 mm
  • Constructive structure: Inclined plane
  • Forced motion sequence
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Mass moment of inertia: 1.72 kgcm2
  • Max. Working frequency gripper:< = 3 Hz
  • Max. Replacement accuracy< = 0.2 mm
  • Max. Jaw play Sz:< = 0.02 mm
  • Max. Jaw angle play ax,ay:< = 0.1 deg
  • Max. Mass per external gripper 138 g
  • Max. Moment on gripping jaws Mx static: 30 Nm
  • Max. Moment on gripping jaws My static: 25 Nm
  • Max. Moment on gripping jaws Mz static: 15 Nm
  • Min Opening time at 6 bar: 24 ms
  • Min Closing time at 6 bar: 51 ms
  • Relubrication interval guide elements: 5,000,000 million SP
  • Pneumatic connection: M5
  • Pneumatic connection for blocked air: M5
  • Position detection: For proximity switches
  • Product weight: 350 g
  • Rotation symmetry<: = 0.2 mm
  • IP65 rating
  • Ambient temperature: 5 ... 60 °C
  • Material covering cap: High-alloy steel rust-free
  • Material casing: Aluminum
  • anodized
  • Material gripping jaws: Steel
  • hardened
  • Material note: RoHS compliant
  • Repeat accuracy of gripper:< = 0.04 mm
Operating medium

Compressed Air

Product type

2-finger gripper

Enclosure material

Aluminium

Connection

M5

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

1132943

Operating pressure (min.)

4 bar

Accuracy (+/-)

0.04 mm

Weight

361 g

Medium

Compressed air

IP65

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204569 FESTO 1132943 HGPD-25-A-G1 2-finger gripper Enclosure material: Aluminium 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)