• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 2095359 HPVS-10-10-A Separator 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Alternative connections: M3
  • Extension time: 16 ms
  • External finger attachment: Through hole
  • Fastening method: Optional:
  • Internal thread and centering sleeve
  • With through hole and centering sleeve
  • Operating pressure: 3 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • Damping: No damping
  • All mounting positions permitted
  • Run-in time: 30 ms
  • Operation: Double-acting
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Stroke: 10 mm
  • Piston diameter 10 mm
  • Design: Piston rod
  • anti-twist protection
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Max. Replacement accuracy 0.3 mm
  • Max. Jaw angle play ax: 0.12 deg
  • Max. Jaw angle play ay: 0.2 Deg
  • Max. Jaw angle play az: 0.262 deg
  • Max. Force on finger Fz static: 75 N.
  • Max. Mass per external gripper 56 g
  • Max. Moment on finger Mr. static: 3 Nm
  • Max. Moment on finger Mx static: 3 Nm
  • Max. Moment on finger My static: 3 Nm
  • Max. Plunger play Sx:0.05 mm
  • Max. Tappet clearance Sz: 0.03 mm
  • Pneumatic connection: M5
  • Position detection: For proximity switches
  • Product weight: 90 g
  • Theoretical force at 6 bar, return: 35 N.
  • Theoretical force at 6 bar, forward: 45 N.
  • Ambient temperature: 5 ... 60 °C
  • Anti-twist/guide: Square guide
  • Material information: Free of copper and PTFE
  • Complies with RoHS
  • Repeatability 0.05 mm
Operating medium

Compressed Air

Product type

Separator

Connection

M5

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

2095359

Operating pressure (min.)

3 bar

Accuracy (+/-)

0.05 mm

Weight

90 g

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204784 FESTO 2095359 HPVS-10-10-A Separator 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)