• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 5211904 DSNU-S-12-60-P-A-MQ Round cylinder Stroke length: 60 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round cylinder

Stroke length

60 mm

Min. operating pressure

1.5 bar

Max. operating pressure

10 bar

(Ø)

12 mm

Min. device temperature

-20 °C

Device temperature (max.)

80 °C

Manufacturer part #

5211904

Weight

75 g

Size

12

Thread mount

M6

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

M5

Piston rod material

Steel (high alloyed)

Piston rod thread

M6

Force (max.)

67.9 N

Material

Steel (high alloyed)

Medium

ISO 8573-1:2010 [1:4:1] compliance

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800134 FESTO 5211904 DSNU-S-12-60-P-A-MQ Round cylinder Stroke length: 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800134 FESTO 5211904 DSNU-S-12-60-P-A-MQ Round cylinder Stroke length: 60 mm 1 pc(s)

Description

DSNU-S-12-60-P-A stroke=60 mm, piston diameter=12 mm, piston rod thread=M6, damping=P: Elastic damping rings/plates on both sides, installation position=arbitrary

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?