• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 5216088 DSNU-S-16-15-P-A-MQ Round cylinder Stroke length: 15 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round cylinder

Stroke length

15 mm

Min. operating pressure

0.8 bar

Max. operating pressure

10 bar

(Ø)

16 mm

Min. device temperature

-20 °C

Device temperature (max.)

80 °C

Manufacturer part #

5216088

Weight

89.9 g

Size

16

Thread mount

M6

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

M5

Piston rod material

Steel (high alloyed)

Piston rod thread

M6

Force (max.)

120.6 N

Medium

Compressed air

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2800142 FESTO 5216088 DSNU-S-16-15-P-A-MQ Round cylinder Stroke length: 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800142 FESTO 5216088 DSNU-S-16-15-P-A-MQ Round cylinder Stroke length: 15 mm 1 pc(s)

Description

DSNU-S-16-15-P-A stroke=15 mm, piston diameter=16 mm, piston rod thread=M6, damping=P: Elastic damping rings/plates on both sides, installation position=arbitrary

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?