• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 525661 HGPP-25-A 2-finger gripper 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,475.00 / piece)
€ 1,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

2-finger gripper HGPP-25-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 884 g
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

2-finger gripper

Max. operating pressure

8 bar

Manufacturer part #

525661

Operating pressure (min.)

2 bar

Accuracy (+/-)

0.02 mm

Weight

884 g

Connection

M5

Material (details)

Aluminum wrought alloy, anodised

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2117722 FESTO 525661 HGPP-25-A 2-finger gripper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2117722 FESTO 525661 HGPP-25-A 2-finger gripper 1 pc(s)

Information

Information 2117722 FESTO 525661 HGPP-25-A 2-finger gripper 1 pc(s)

Description

Parallel gripper HGPP-25-A precise, for detection of position via hall sensor or inductive sensors. Size = 25, Hub per jaws = 10 mm, Max. Exchange accuracy = 0.1 mm, repeatability gripper = ≤ 0.02 mm, number of jaws = 2

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)