• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 525928 SEA-GS-HAR-4POL 32 V DC/AC (max) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.34 / piece)
€ 10.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

SEA-GS-HAR-4-pin

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: with thread
Product type

Plug

Max. operating voltage

32 V DC/AC

Operating temperature
Manufacturer part #

525928

Operating voltage

32 V DC/AC (max)

IP67

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 2117740 FESTO 525928 SEA-GS-HAR-4POL 32 V DC/AC (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2117740 FESTO 525928 SEA-GS-HAR-4POL 32 V DC/AC (max) 1 pc(s)

Information

Information 2117740 FESTO 525928 SEA-GS-HAR-4POL 32 V DC/AC (max) 1 pc(s)

Description

Plug SEA-GS-HAR-4-pin for valve terminals. Based on the norm = (* EN 61076-2-101, * EN 61984), type = with thread, installation location = any, product weight = 11.5 g, electrical connection = (* M12 x 1, 4-pin, * straight plug/cutting terminal)

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min