• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Plug 18779 SEA-GS-11-DUO Number of pins: 4 250 V (max) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.93 / piece)
€ 16.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Plug SEA-GS-11-DUO

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Plug

Max. operating voltage

250 V

Manufacturer part #

18779

Operating voltage

250 V (max)

Material (details)

PBT

Number of pins

4

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1945443 FESTO Plug 18779 SEA-GS-11-DUO Number of pins: 4 250 V (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945443 FESTO Plug 18779 SEA-GS-11-DUO Number of pins: 4 250 V (max) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min