
Highlights & Details
Technical specifications
- Product type
Splitter
- Type
MS4-FRM-1/4
- Min. operating pressure
0 bar
- Max. operating pressure
14 bar
- Operating medium
Compressed air
Inert gas
- Manufacturer part #
529555
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Connection
G1/4"
- Weight
165 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2117966 FESTO 529555 MS4-FRM-1/4 Splitter Compressed air, Inert gas Max. operating pressure 14 bar
User & Safety Instructions
User & Safety Instructions 2117966 FESTO 529555 MS4-FRM-1/4 Splitter Compressed air, Inert gas Max. operating pressure 14 bar
Information
Information 2117966 FESTO 529555 MS4-FRM-1/4 Splitter Compressed air, Inert gas Max. operating pressure 14 bar
Description
This text is machine translated.































