• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 536969 MS6-FRM-1/2-I Splitter Compressed air, Inert gas Max. operating pressure 20 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Splitter MS6-FRM-1/2-I

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Splitter

Type

MS6-FRM-1/2-I

Min. operating pressure

0 bar

Max. operating pressure

20 bar

Operating medium

Compressed air

Inert gas

Device temperature (max.)

+60 °C

Min. device temperature

-10 °C

Manufacturer part #

536969

Material (details)

Diecast aluminium

Type

Branch module MS6-FRM-1/2-I with built-in check function, flow direction from left to right. Installation position=any

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Max. flow

6000 l/min

Connection

G1/2

Weight

400 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1934934 FESTO 536969 MS6-FRM-1/2-I Splitter Compressed air, Inert gas Max. operating pressure 20 bar

User & Safety Instructions

User & Safety Instructions 1934934 FESTO 536969 MS6-FRM-1/2-I Splitter Compressed air, Inert gas Max. operating pressure 20 bar

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)