
Highlights & Details
Technical specifications
- Mounting type: cable installation, with accessories, either
- Product type
Liquid ad dirt trap
- Type
MS6-LWS-1/2-U-V
- Min. operating pressure
2 bar
- Max. operating pressure
12 bar
- Operating medium
Compressed air
Inert gas
- Manufacturer part #
564870
- Material (details)
Aluminum wrought alloy
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-],, inert gases
- Connection
G1/2
- Weight
820 g
- Size
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121185 FESTO 564870 MS6-LWS-1/2-U-V Liquid ad dirt trap Compressed air, Inert gas Max. operating pressure 12 bar
User & Safety Instructions
User & Safety Instructions 2121185 FESTO 564870 MS6-LWS-1/2-U-V Liquid ad dirt trap Compressed air, Inert gas Max. operating pressure 12 bar
Description
Maximum machine availability through controlled processes:
With the built-in pressure and flow sensors of the series MS put you on a highly reliable compressed air preparation and supply of your plants.
Powerful, which pays off:
The highest flow rates with low space requirements: So you save money because they compared to similar maintenance units often a size smaller plans you can!
· Lockable rotary knob
· Good control characteristics with small pressure hysteresis
· Filter, controller and oiler function in a device unit
· High flow and efficiency of the dirt separation
· Fuse setting values by locking the knob
· With either manual or fully automated, integrated condensate drain
· Flow Volume
· Individual configuration
· Built-in sensors
· Security Functions
· Energy efficiency
· UL and ATEX category 2DG
This text is machine translated.































