There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
90 degree screw fastener
R3/8
-10 up to 80 °C
-10 °C
80 °C
153434
PBT
14 bar
-0.95 bar
-0.95 up to 14 bar
not relevant
Datasheet 1894543 FESTO 90 degree screw fastener QSKL-3/8-8 153434 -0.95 up to 14 bar External thread R3/8
User & Safety Instructions 1894543 FESTO 90 degree screw fastener QSKL-3/8-8 153434 -0.95 up to 14 bar External thread R3/8
Information 1894543 FESTO 90 degree screw fastener QSKL-3/8-8 153434 -0.95 up to 14 bar External thread R3/8