• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Air hose 551448 PEN-12X1,75-BL-200 PE Blue Inside diameter: 8.4 mm 10 bar 200 m

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.55)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Air hose PEN-12X1,75-BL-200

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Blue
Product type

Air hose

Inside diameter

8.4 mm

Factory colour

Blue

Outside Ø

12 mm

Operating temperature

-30 up to +60 °C

Operating medium

Water

ISO 8573-1:2010 [7:-:-] compliance

Max. operating temperature

+60 °C

Material

PE

Content

200 m

Max. operating pressure

10 bar

Manufacturer part #

551448

Min. operating pressure

-0.95 bar

Min. operating temperature

-30 °C

Bend radius (min.)

33 mm

Length

200 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1968369 FESTO Air hose 551448 PEN-12X1,75-BL-200 PE Blue Inside diameter: 8.4 mm 10 bar 200 m

Description

Scope of delivery

  • 200 meters
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 321.48€ 319.98*

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)