Image similar

Air hose
8.4 mm
Yellow
12 mm
-30 up to +80 °C
ISO 8573-1:2010 [7:-:-] compliance
+80 °C
TPE-A
50 m
-0.95 bar
553934
17 bar
-30 °C
29 mm
50 m
not relevant
User & Safety Instructions 1968755 FESTO Air hose 553934 PAN-12X1,75-GE TPE-A Yellow Inside diameter: 8.4 mm -0.95 bar 50 m
€ 427.98€ 426.48*
The necessary accessories are required to use the article as described.