Image similar

Air hose
12 mm
Silver
16 mm
-30 up to +80 °C
Water
ISO 8573-1:2010 [7:-:-] compliance
+80 °C
PE
50 m
14 bar
558216
-0.95 bar
-30 °C
55 mm
50 m
not relevant
User & Safety Instructions 1968675 FESTO Air hose 558216 PLN-16X2-SI PE Silver Inside diameter: 12 mm 14 bar 50 m
€ 598.98€ 597.48*
The necessary accessories are required to use the article as described.