• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Choke muffler VFFG-T-M5-5 8025709 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Choke muffler VFFG-T-M5-5

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Normal rated flow in choke direction: 9.6 l/min; nominal width: 0.5 mm
Product type

Choke muffler

Medium

Compressed air

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Max. operating pressure

10 bar

Operating temperature

-5 °C (min)

Manufacturer part #

8025709

Type

Mounting type: with thread

Max. operating pressure

10 bar

Min. operating pressure

-0.9 bar

Min. operating temperature

-5 °C

Flow rate

9.6 l/min

Material

PA

Nominal width

0.5

Max. ambient temperature

60 °C

Min. ambient temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 1936958 FESTO Choke muffler VFFG-T-M5-5 8025709 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1936958 FESTO Choke muffler VFFG-T-M5-5 8025709 1 pc(s)

Description

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)