Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector piece
10 mm
578326
Connector NPQH-D-Q10-E-P10 Size = Standard, nominal width = 9 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
20 bar
-0.95 bar
Brass (Ni-plated)
150 °C
0 °C
Datasheet 1945473 FESTO Connector piece 578326 NPQH-D-Q10-E-P10 External thread: 10 mm 1 pc(s)
Information 1945473 FESTO Connector piece 578326 NPQH-D-Q10-E-P10 External thread: 10 mm 1 pc(s)