• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector piece 578312 NPQH-D-S12-Q10-P10 External thread: QS - 12 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Connector piece NPQH-D-S12-Q10-P10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 20.5 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector piece

External thread

QS - 12

Manufacturer part #

578312

Type

Connector NPQH-D-S12-Q10-P10 Size = Standard, nominal width = 9 mm, mounting position=any, container size = 10, constructive design = Push-pull principle

Max. operating pressure

20 bar

Min. operating pressure

-0.95 bar

Material

Brass (Ni-plated)

Max. ambient temperature

150 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1945466 FESTO Connector piece 578312 NPQH-D-S12-Q10-P10 External thread: QS - 12 1 pc(s)

Information

Information 1945466 FESTO Connector piece 578312 NPQH-D-S12-Q10-P10 External thread: QS - 12 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)